MFR Recommended
Similar
Similar
Similar
Similar




172-009-202R021 | |
|---|---|
DigiKey Part Number | 3109FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-202R021 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-202R021 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-203R021 | NorComp Inc. | 0 | 37-172-009-203R021-ND | $58.01000 | MFR Recommended |
| 5-747905-2 | TE Connectivity AMP Connectors | 0 | A32510-ND | $32.55000 | Similar |
| 5-747905-5 | TE Connectivity AMP Connectors | 0 | A102040-ND | $39.16000 | Similar |
| 5-747905-7 | TE Connectivity AMP Connectors | 0 | 5-747905-7-ND | $93.74000 | Similar |
| DEML09SN | Amphenol CS (FCI) | 0 | DEML09SN-ND | $0.00000 | Similar |











