
R150H2-051-D0550 | |
|---|---|
DigiKey Part Number | 12-R150H2-051-D0550-ND |
Manufacturer | |
Manufacturer Product Number | R150H2-051-D0550 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 364.1 CFM (10.31m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 66.0dB |
Part Status Active | Power (Watts) 48 W |
Voltage - Rated | RPM |
Size / Dimension Rectangular/Rounded - 172.7mm L x 150mm H | Termination 3 Wire Leads |
Width 51.00mm | Current Rating (Amps) 2.00A |
Air Flow 364.1 CFM (10.31m³/min) | Voltage Range 18 ~ 28VDC |
Static Pressure 2.236 in H2O (557.0 Pa) | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,239.30100 | $12,393.01 |

