
SIR433M420S042 | |
|---|---|
DigiKey Part Number | 3372-SIR433M420S042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR433M420S042 |
Description | 433.42MHz SAW Res. +/-75KHz 4P 5 |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.42 MHz | |
Frequency Tolerance | ±75kHz | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.81274 | $13,625.48 |

