BZT52-C3V3J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.79000
Datasheet
Zener Diode 3.3 V 350 mW ±6.1% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3V3J

DigiKey Part Number
1727-7754-2-ND - Tape & Reel (TR)
1727-7754-1-ND - Cut Tape (CT)
1727-7754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3V3J
Description
DIODE ZENER 3.3V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±6.1% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.1%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V3-G RHGTaiwan Semiconductor Corporation01801-BZT52C3V3-GRHGCT-ND$1.79000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes