
CSTLS4M50G53-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS4M50G53-A0CT-ND - Cut Tape (CT) 490-CSTLS4M50G53-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M50G53-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 4.5 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M50G53-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.5 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.36080 | $34.02 |
| 50 | $1.30380 | $65.19 |
| 100 | $1.24910 | $124.91 |
| 250 | $1.18168 | $295.42 |
| 500 | $1.13272 | $566.36 |
| 1,000 | $1.08590 | $1,085.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06179 | $2,123.58 |
| 4,000 | $1.01788 | $4,071.52 |
| 6,000 | $0.99301 | $5,958.06 |
| 10,000 | $0.96257 | $9,625.70 |
| 14,000 | $0.94304 | $13,202.56 |
| 20,000 | $0.92276 | $18,455.20 |
| 24,000 | $0.91257 | $21,901.68 |
| 48,000 | $0.87485 | $41,992.80 |
| 50,000 | $0.87268 | $43,634.00 |

