


BK-912-FH-4-TR | |
|---|---|
DigiKey Part Number | 61-BK-912-FH-4-TR-ND - Tape & Reel (TR) 61-BK-912-FH-4-TRCT-ND - Cut Tape (CT) 61-BK-912-FH-4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-FH-4-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-FH-4-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Chassis Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.140" (3.56mm) |
Style Retainer | Operating Temperature -40°C ~ 260°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.70700 | $47.07 |
| 50 | $4.13300 | $206.65 |
| 100 | $3.90870 | $390.87 |
| 250 | $3.62956 | $907.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.43162 | $1,715.81 |
| 1,000 | $3.24472 | $3,244.72 |
| 1,500 | $3.14010 | $4,710.15 |
| 2,500 | $3.01306 | $7,532.65 |
| 3,500 | $2.93223 | $10,262.81 |
| 5,000 | $2.84892 | $14,244.60 |
| 12,500 | $2.64553 | $33,069.12 |
| 25,000 | $2.50138 | $62,534.50 |


