Parametric Equivalent

MP2141NGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2141NGTF-ZTR-ND - Tape & Reel (TR) 1589-MP2141NGTF-ZCT-ND - Cut Tape (CT) 1589-MP2141NGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-Z |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2141NGTF-P | Monolithic Power Systems Inc. | 0 | 1589-MP2141NGTF-PCT-ND | $9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.81400 | $48.14 |
| 25 | $4.33040 | $108.26 |
| 100 | $3.80020 | $380.02 |
| 250 | $3.54732 | $886.83 |
| 500 | $3.39524 | $1,697.62 |
| 1,000 | $3.26993 | $3,269.93 |
| 2,500 | $3.13760 | $7,844.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.05787 | $15,289.35 |
| 10,000 | $2.99225 | $29,922.50 |
| 15,000 | $2.95941 | $44,391.15 |
| 25,000 | $2.92300 | $73,075.00 |















