
5031481071 | |
|---|---|
DigiKey Part Number | 900-5031481071TR-ND - Tape & Reel (TR) 900-5031481071CT-ND - Cut Tape (CT) 900-5031481071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031481071 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031481071 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.63900 | $176.39 |
| 25 | $16.53240 | $413.31 |
| 50 | $15.74100 | $787.05 |
| 100 | $14.98880 | $1,498.88 |
| 250 | $14.04992 | $3,512.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $12.28551 | $6,757.03 |
| 1,100 | $11.69922 | $12,869.14 |
| 1,650 | $11.36944 | $18,759.58 |
| 2,750 | $10.96722 | $30,159.85 |
| 3,850 | $10.71018 | $41,234.19 |
| 5,500 | $10.44435 | $57,443.93 |

