Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036322200 | |
|---|---|
DigiKey Part Number | 2036322200-ND |
Manufacturer | |
Manufacturer Product Number | 2036322200 |
Description | MICROFIT TPA DR PLUG HSG PNLMNT |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036322200 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430202200 | Molex | 0 | WM2487-ND | $10.03000 | Parametric Equivalent |
| 2036322210 | Molex | 0 | 2036322210-ND | $0.00000 | Parametric Equivalent |
| 2-794615-2 | TE Connectivity AMP Connectors | 0 | A30291-ND | $14.85000 | Parametric Equivalent |




