Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201800 | Molex | 0 | 23-0430201800-ND | $11.50000 | Parametric Equivalent |
| 1-794615-8 | TE Connectivity AMP Connectors | 0 | A30289-ND | $11.50000 | Parametric Equivalent |
| 2036321800 | WEC | 0 | 2266-2036321800-23-ND | $2.95260 | Parametric Equivalent |




