Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036321001 | Molex | 0 | WM22490-ND | $4.73000 | Parametric Equivalent |
| 1-794616-0 | TE Connectivity AMP Connectors | 0 | A30273-ND | $6.12000 | Parametric Equivalent |
| 3-794616-0 | TE Connectivity AMP Connectors | 0 | A125603-ND | $2.12478 | Parametric Equivalent |



