Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036320600 | Molex | 0 | WM22485-ND | $5.22000 | Parametric Equivalent |
| 2159220620 | Molex | 0 | 900-2159220620-ND | $3.02000 | Parametric Equivalent |
| 2159220630 | Molex | 0 | 900-2159220630-ND | $3.26000 | Parametric Equivalent |
| 2159220640 | Molex | 0 | 900-2159220640-ND | $3.51000 | Parametric Equivalent |
| 3-794615-6 | TE Connectivity AMP Connectors | 28 | A125601-ND | $12.48000 | Parametric Equivalent |






