Pin Contact Gold 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 14-16 AWG Crimp Stamped
Example of Mega-Fit assembly

1054180314

DigiKey Part Number
WM26668TR-ND - Tape & Reel (TR)
WM26668CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054180314
Description
CONN PIN 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.75000$7.75
10$6.60000$66.00
25$6.18760$154.69
50$5.89040$294.52
100$5.60900$560.90
250$5.25732$1,314.33
500$5.00606$2,503.03
1,000$4.76701$4,767.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.81319$14,439.57
6,000$4.58357$27,501.42
9,000$4.45442$40,089.78
15,000$4.29689$64,453.35
Manufacturers Standard Package