


Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.40600 | $114.06 |
| 30 | $10.55433 | $316.63 |
| 50 | $10.18180 | $509.09 |
| 100 | $9.69470 | $969.47 |
| 250 | $9.08692 | $2,271.73 |
| 500 | $8.65306 | $4,326.53 |
| 1,000 | $8.24000 | $8,240.00 |
| 2,500 | $7.72437 | $19,310.92 |
| 5,000 | $7.35596 | $36,779.80 |











