Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.118" (3.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250600 | Molex | 0 | WM1785-ND | $3.83000 | Parametric Equivalent |
| 0430250608 | Molex | 0 | WM13209-ND | $5.22000 | Parametric Equivalent |
| 2064610602 | Molex | 0 | 900-2064610602-ND | $3.75000 | Parametric Equivalent |
| 2064610603 | Molex | 0 | 900-2064610603-ND | $3.92000 | Parametric Equivalent |
| 2064610604 | Molex | 0 | 900-2064610604-ND | $4.00000 | Parametric Equivalent |














