Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0314022610 | |
|---|---|
DigiKey Part Number | 900-0314022610-ND |
Manufacturer | |
Manufacturer Product Number | 0314022610 |
Description | MX64 FEM 1X2 GETMETAL W/CPA BLK |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314022610 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314022110 | Molex | 0 | WM24414-ND | $11.10000 | Parametric Equivalent |
| 0314022510 | Molex | 0 | 900-0314022510-ND | $4.49000 | Parametric Equivalent |
| 0314022710 | Molex | 2,170 | WM25444-ND | $5.96000 | Parametric Equivalent |
| 0314032110 | Molex | 0 | WM19963-ND | $9.30000 | Parametric Equivalent |
| 0314032610 | Molex | 0 | WM17344-ND | $9.38000 | Parametric Equivalent |







