Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191210009 | Molex | 0 | WM18338-ND | $2.37000 | Parametric Equivalent |
| 0191270013 | Molex | 0 | 900-0191270013CT-ND | $4.49000 | Parametric Equivalent |
| 0191270012 | Molex | 0 | 23-0191270012-ND | $4.90000 | Parametric Equivalent |






