Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.264" (6.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.816" (20.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540054 | Molex | 0 | WM13627-ND | $2.69000 | Parametric Equivalent |
| 0190700044 | Molex | 0 | WM9293-ND | $2.12000 | Parametric Equivalent |
| 0190700045 | Molex | 0 | 23-0190700045CT-ND | $2.12000 | Parametric Equivalent |
| 11-8S-NB | 3M | 0 | 3M157266-ND | $3.10000 | Parametric Equivalent |
| 11-8S-P | 3M | 0 | 11-8S-P-ND | $2.77000 | Parametric Equivalent |















