Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670069 | Molex | 0 | WM13659-ND | $10.20000 | Parametric Equivalent |
| 0190670070 | Molex | 0 | WM6941CT-ND | $12.24000 | Parametric Equivalent |
| 0190710221 | Molex | 0 | WM13720-ND | $8.16000 | Parametric Equivalent |
| 0190710223 | Molex | 0 | 900-0190710223CT-ND | $10.77000 | Parametric Equivalent |
| 1-52042-0 | TE Connectivity AMP Connectors | 0 | A134964CT-ND | $18.44000 | Parametric Equivalent |












