Parametric Equivalent
Parametric Equivalent



0190190050 | |
|---|---|
DigiKey Part Number | WM22915TR-ND - Tape & Reel (TR) WM22915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190050 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190050 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190190049 | Molex | 0 | WM13582-ND | $3.26000 | Parametric Equivalent |
| 0190190056 | Molex | 824 | WM22916CT-ND | $2.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.60300 | $26.03 |
| 25 | $2.44120 | $61.03 |
| 50 | $2.32200 | $116.10 |
| 100 | $2.21180 | $221.18 |
| 250 | $2.07292 | $518.23 |
| 500 | $1.97370 | $986.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.65706 | $3,985.59 |
| 3,000 | $2.53022 | $7,590.66 |
| 4,500 | $2.45886 | $11,064.87 |
| 7,500 | $2.37184 | $17,788.80 |
| 10,500 | $2.31622 | $24,320.31 |
| 15,000 | $2.25871 | $33,880.65 |
| 37,500 | $2.11743 | $79,403.62 |





