Similar
Similar





0039295203 | |
|---|---|
DigiKey Part Number | 23-0039295203-ND |
Manufacturer | |
Manufacturer Product Number | 0039295203 |
Description | CONN HEADER R/A 20POS 4.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039295203 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039291208 | Molex | 0 | WM3909-ND | $26.11000 | Similar |
| 2-1586043-0 | TE Connectivity AMP Connectors | 0 | A30635-ND | $9.88333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.26000 | $73.26 |
| 10 | $62.24900 | $622.49 |
| 100 | $52.90870 | $5,290.87 |
| 500 | $47.23168 | $23,615.84 |
| 1,000 | $44.97944 | $44,979.44 |














