Parametric Equivalent

0039032067 | |
|---|---|
DigiKey Part Number | 900-0039032067-ND |
Manufacturer | |
Manufacturer Product Number | 0039032067 |
Description | CONN PLUG HSG 6POS 3.68MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039032067 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003062061 | Molex | 0 | WM1225-ND | $2.94000 | Parametric Equivalent |


