Parametric Equivalent



USB2514BT/M2 | |
|---|---|
DigiKey Part Number | USB2514BT/M2TR-ND - Tape & Reel (TR) USB2514BT/M2CT-ND - Cut Tape (CT) USB2514BT/M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2514BT/M2 |
Description | IC HUB CTLR 4PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514BT/M2 Models |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 70mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-SQFN (6x6) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB2514B-AEZC-TR | Microchip Technology | 0 | USB2514B-AEZC-CT-ND | $20.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.23000 | $20.23 |
| 25 | $16.88800 | $422.20 |
| 100 | $16.31700 | $1,631.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.31700 | $48,951.00 |










