Direct
Similar
Similar

PIC12C509AT-04E/SN | |
|---|---|
DigiKey Part Number | PIC12C509AT-04ESN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12C509AT-04E/SN |
Description | IC MCU 8BIT 1.5KB OTP 8SOIC |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509AT-04E/SN Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 41 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-SOIC |
Speed 4MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12C509A-04E/SN | Microchip Technology | 0 | PIC12C509A-04E/SN-ND | $13.38000 | Direct |
| PIC12F509T-E/SN | Microchip Technology | 0 | PIC12F509T-E/SN-ND | $0.00000 | Similar |
| PIC12F509T-I/SN | Microchip Technology | 0 | PIC12F509T-I/SNCT-ND | $7.42000 | Similar |




