Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6L74T-E/ST | |
|---|---|
DigiKey Part Number | MCP6L74T-E/STTR-ND - Tape & Reel (TR) MCP6L74T-E/STCT-ND - Cut Tape (CT) MCP6L74T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L74T-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L74T-E/ST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6274T-E/ST | Microchip Technology | 0 | MCP6274T-E/STCT-ND | $12.97000 | Similar |
| AD8534ARUZ | Analog Devices Inc. | 0 | 505-AD8534ARUZ-ND | $18.60000 | Similar |
| AD8534ARUZ-REEL | Analog Devices Inc. | 41 | AD8534ARUZ-REELCT-ND | $18.60000 | Similar |
| LMV344IPW | Texas Instruments | 0 | 296-49774-ND | $9.71000 | Similar |
| LMV344IPWRE4 | Texas Instruments | 0 | LMV344IPWRE4-ND | $3.53006 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.48490 | $21,212.25 |




