MCP6566UT-E/OTVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 478
Unit Price: $4.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,000
Unit Price: $5.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.49000
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6566UT-E/OTVAO

DigiKey Part Number
MCP6566UT-E/OTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6566UT-E/OTVAO
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
130µA
Manufacturer
Microchip Technology
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
80ns
Part Status
Active
Hysteresis
5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
CMOS, Open-Drain
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Package / Case
SC-74A, SOT-753
Voltage - Input Offset (Max)
10mV @ 5.5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
1pA @ 5.5V
Supplier Device Package
SOT-23-5
Current - Output (Typ)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6566RT-E/OTMicrochip Technology478MCP6566RT-E/OTCT-ND$4.49000Parametric Equivalent
MCP6566T-E/OTMicrochip Technology0MCP6566T-E/OTCT-ND$4.49000Parametric Equivalent
MCP6566T-E/OTVAOMicrochip Technology3,000150-MCP6566T-E/OTVAOCT-ND$5.55000Parametric Equivalent
MCP6566UT-E/OTMicrochip Technology0MCP6566UT-E/OTCT-ND$4.49000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.