Direct

MCP4261T-103E/SL | |
|---|---|
DigiKey Part Number | 150-MCP4261T-103E/SLTR-ND - Tape & Reel (TR) 150-MCP4261T-103E/SLCT-ND - Cut Tape (CT) 150-MCP4261T-103E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4261T-103E/SL |
Description | IC DGTL POT 10KOHM 257TAP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4261T-103E/SL Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Series | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 150ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Taper Linear | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Configuration Potentiometer | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Resistance - Wiper (Ohms) (Typ) 75 |
Number of Taps 257 | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4261-103E/SL | Microchip Technology | 0 | MCP4261-103E/SL-ND | $13.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 25 | $11.01400 | $275.35 |
| 100 | $10.03500 | $1,003.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $10.03502 | $26,091.05 |


