Direct

MCP4151T-103E/SN | |
|---|---|
DigiKey Part Number | MCP4151T-103E/SNTR-ND - Tape & Reel (TR) MCP4151T-103E/SNCT-ND - Cut Tape (CT) MCP4151T-103E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4151T-103E/SN |
Description | IC DGTL POT 10KOHM 257TAP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4151T-103E/SN Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4151-103E/SN | Microchip Technology | 0 | MCP4151-103E/SN-ND | $9.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 25 | $8.15840 | $203.96 |
| 100 | $7.26110 | $726.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $7.26112 | $23,961.70 |


