Direct

MCP4021T-103E/MS | |
|---|---|
DigiKey Part Number | MCP4021T-103E/MSTR-ND - Tape & Reel (TR) MCP4021T-103E/MSCT-ND - Cut Tape (CT) MCP4021T-103E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-103E/MS |
Description | IC DGTL POT 10KOHM 64TAP 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-103E/MS Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Series | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 150ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 8-MSOP |
Taper Linear | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Configuration Potentiometer | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Resistance - Wiper (Ohms) (Typ) 70 |
Number of Taps 64 | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4021-103E/MS | Microchip Technology | 0 | MCP4021-103E/MS-ND | $8.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.60838 | $16,520.95 |




