Parametric Equivalent
Parametric Equivalent

MCP3201-BI/SNVAO | |
|---|---|
DigiKey Part Number | MCP3201-BI/SNVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP3201-BI/SNVAO |
Description | IC ADC 12BIT SAR 8SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3201-BI/SNVAO Models |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 100k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Inputs 1 | Supplier Device Package 8-SOIC |
Input Type Pseudo-Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3201-BI/SN | Microchip Technology | 0 | MCP3201-BI/SN-ND | $28.64000 | Parametric Equivalent |
| MCP3201-CI/SN | Microchip Technology | 0 | MCP3201-CI/SN-ND | $12.40000 | Parametric Equivalent |




