

AT90CAN128-15AT1 | |
|---|---|
DigiKey Part Number | AT90CAN128-15AT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT90CAN128-15AT1 |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT90CAN128-15AT1 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 64-TQFP (14x14) |
Number of I/O 53 | Package / Case 64-TQFP |
Program Memory Size | Base Product Number |






