Similar
Similar
Similar
Similar
Parametric Equivalent


AT24C32D-STUM-T | |
|---|---|
DigiKey Part Number | AT24C32D-STUM-TTR-ND - Tape & Reel (TR) AT24C32D-STUM-TCT-ND - Cut Tape (CT) AT24C32D-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C32D-STUM-T |
Description | IC EEPROM 32KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32D-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/OT | Microchip Technology | 0 | 24AA32AFT-I/OTCT-ND | $3.51000 | Similar |
| 24AA32AT-I/OT | Microchip Technology | 0 | 24AA32AT-I/OTCT-ND | $3.51000 | Similar |
| 24LC32AT-E/OT | Microchip Technology | 0 | 24LC32AT-E/OTCT-ND | $4.49000 | Similar |
| 24LC32AT-I/OT | Microchip Technology | 0 | 24LC32AT-I/OTCT-ND | $3.51000 | Similar |
| AT24CS32-STUM-T | Microchip Technology | 0 | AT24CS32-STUM-TCT-ND | $4.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 25 | $2.52920 | $63.23 |
| 100 | $2.44760 | $244.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.44755 | $12,237.75 |







