

AT24C04C-STUM-T | |
|---|---|
DigiKey Part Number | AT24C04C-STUM-TTR-ND - Tape & Reel (TR) AT24C04C-STUM-TCT-ND - Cut Tape (CT) AT24C04C-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C04C-STUM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04C-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.79487 | $8,974.35 |


