47L16T-I/ST is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.18000
Datasheet
EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47L16T-I/ST

DigiKey Part Number
150-47L16T-I/STTR-ND - Tape & Reel (TR)
150-47L16T-I/STCT-ND - Cut Tape (CT)
150-47L16T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
47L16T-I/ST
Description
IC EERAM 16KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
47L16T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM, SRAM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
47L16-I/STMicrochip Technology047L16-I/ST-ND$7.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.00000$8.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.31002$18,275.05
Manufacturers Standard Package