Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC640AT-E/ST16KVAO | |
|---|---|
DigiKey Part Number | 25LC640AT-E/ST16KVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC640AT-E/ST16KVAO |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640AT-E/ST16KVAO Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25640B-XHL-B | Microchip Technology | 0 | AT25640B-XHL-B-ND | $4.57000 | Similar |
| AT25640B-XHL-T | Microchip Technology | 0 | AT25640B-XHL-TCT-ND | $4.90000 | Similar |
| BR25S640FV-WE2 | Rohm Semiconductor | 0 | BR25S640FV-WE2TR-ND | $6.43683 | Similar |
| BR25S640FVJ-WE2 | Rohm Semiconductor | 0 | BR25S640FVJ-WE2-ND | $7.39457 | Similar |
| BR25S640FVM-WTR | Rohm Semiconductor | 0 | BR25S640FVM-WCT-ND | $8.48000 | Similar |








