Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC640A-E/SN16KVAO | |
|---|---|
DigiKey Part Number | 25LC640A-E/SN16KVAO-ND |
Manufacturer | |
Manufacturer Product Number | 25LC640A-E/SN16KVAO |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25640B-SSHL-B | Microchip Technology | 0 | AT25640B-SSHL-B-ND | $4.41000 | Similar |
| AT25640B-SSHL-T | Microchip Technology | 0 | AT25640B-SSHL-TCT-ND | $4.73000 | Similar |
| BR25S640F-WE2 | Rohm Semiconductor | 0 | BR25S640F-WE2CT-ND | $8.16000 | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 0 | BR25S640FJ-WE2CT-ND | $6.45000 | Similar |
| CAT25640VI-G | onsemi | 0 | CAT25640VI-G-ND | $0.00000 | Similar |







