Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC256-E/SM16KVAO | |
|---|---|
DigiKey Part Number | 25LC256-E/SM16KVAO-ND |
Manufacturer | |
Manufacturer Product Number | 25LC256-E/SM16KVAO |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOIJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIJ |
Datasheet | Datasheet |
Category | Clock Frequency 5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25256B-SSHL-B | Microchip Technology | 0 | AT25256B-SSHL-B-ND | $7.34000 | Similar |
| AT25256B-SSHL-T | Microchip Technology | 0 | AT25256B-SSHL-TCT-ND | $7.83000 | Similar |
| BR25S256FJ-WE2 | Rohm Semiconductor | 0 | BR25S256FJ-WE2CT-ND | $17.79000 | Similar |
| CAT25256VI-G | onsemi | 0 | CAT25256VI-G-ND | $0.00000 | Similar |
| CAT25256VI-GT3 | onsemi | 0 | CAT25256VI-GT3OSCT-ND | $5.30000 | Similar |






