Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC512T-I/ST16KVAO | |
|---|---|
DigiKey Part Number | 24LC512T-I/ST16KVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC512T-I/ST16KVAO |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512-I/ST | Microchip Technology | 0 | 24LC512-I/ST-ND | $14.36000 | Parametric Equivalent |
| 24LC512T-I/ST | Microchip Technology | 0 | 24LC512T-I/STCT-ND | $16.32000 | Parametric Equivalent |
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 6,000 | BR24G512FVT-3A2CT-ND | $6.69000 | Similar |
| CAT24C512YI-G | onsemi | 0 | CAT24C512YI-G-ND | $0.00000 | Similar |
| CAT24C512YI-GT3 | onsemi | 0 | CAT24C512YI-GT3OSCT-ND | $5.47000 | Similar |





