Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

24LC512T-E/SN16KVAO | |
|---|---|
DigiKey Part Number | 24LC512T-E/SN16KVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC512T-E/SN16KVAO |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512-E/SN | Microchip Technology | 0 | 24LC512-E/SN-ND | $14.69000 | Parametric Equivalent |
| 24LC512-E/SN16KVAO | Microchip Technology | 0 | 24LC512-E/SN16KVAO-ND | $0.00000 | Parametric Equivalent |
| 24LC512T-E/SN | Microchip Technology | 0 | 150-24LC512T-E/SNCT-ND | $16.89000 | Parametric Equivalent |
| BR24G512F-3AGTE2 | Rohm Semiconductor | 0 | BR24G512F-3AGT2CT-ND | $6.69000 | Similar |
| BR24G512FJ-3AGTE2 | Rohm Semiconductor | 0 | BR24G512FJ-3AGTE2CT-ND | $8.73000 | Similar |







