24LC256T-I/SMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,900
Unit Price: $9.87000
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
8-SOIC

24LC256T-I/SMG

DigiKey Part Number
24LC256T-I/SMGTR-ND - Tape & Reel (TR)
24LC256T-I/SMGCT-ND - Cut Tape (CT)
24LC256T-I/SMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC256T-I/SMG
Description
IC EEPROM 256KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC256T-I/SMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC256-I/SMMicrochip Technology024LC256-I/SM-ND$8.48000Parametric Equivalent
24LC256T-I/SMMicrochip Technology1,90024LC256T-I/SMCT-ND$9.87000Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$9.02330$18,948.93
Manufacturers Standard Package