24LC02BT-E/OT16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.86000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC02BT-E/OT16KVAO

DigiKey Part Number
24LC02BT-E/OT16KVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC02BT-E/OT16KVAO
Description
IC EEPROM 2KBIT I2C SOT23-5
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Access Time
900 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256 x 8
Supplier Device Package
SOT-23-5
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC02BHT-E/OTMicrochip Technology024LC02BHT-E/OTCT-ND$2.86000Parametric Equivalent
24LC02BT-E/OTMicrochip Technology024LC02BT-E/OTCT-ND$2.86000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.