Parametric Equivalent
Similar

24AA04HT-I/OT | |
|---|---|
DigiKey Part Number | 150-24AA04HT-I/OTTR-ND - Tape & Reel (TR) 150-24AA04HT-I/OTCT-ND - Cut Tape (CT) 150-24AA04HT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA04HT-I/OT |
Description | IC EEPROM 4KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24AA04HT-I/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04T-I/OT | Microchip Technology | 0 | 24AA04T-I/OTCT-ND | $2.61000 | Parametric Equivalent |
| S-24C04DI-M5T1U5 | ABLIC Inc. | 0 | 1662-2727-2-ND | $2.15455 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14161 | $6,424.83 |



