


UMB1NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMB1NHE3-TPTR-ND - Tape & Reel (TR) 353-UMB1NHE3-TPCT-ND - Cut Tape (CT) 353-UMB1NHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB1NHE3-TP |
Description | DUAL-PNP TRANSISTOR,SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer MCC (Micro Commercial Components) | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMB1N-TP | MCC (Micro Commercial Components) | 0 | 353-UMB1N-TPCT-ND | $4.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.33800 | $33.45 |
| 100 | $1.14630 | $114.63 |
| 250 | $1.05572 | $263.93 |
| 500 | $1.00104 | $500.52 |
| 1,000 | $0.95601 | $956.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90037 | $2,701.11 |
| 6,000 | $0.87312 | $5,238.72 |
| 9,000 | $0.85948 | $7,735.32 |
| 15,000 | $0.84436 | $12,665.40 |
| 21,000 | $0.83553 | $17,546.13 |
| 30,000 | $0.82703 | $24,810.90 |
| 75,000 | $0.80874 | $60,655.50 |









