Similar
Similar



SR70-TP | |
|---|---|
DigiKey Part Number | SR70-TPMSTR-ND - Tape & Reel (TR) SR70-TPMSCT-ND - Cut Tape (CT) SR70-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70-TP |
Description | TVS DIODE 70VWM 7VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 85V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR70.TCT | Semtech Corporation | 0 | SR70CT-ND | $12.81000 | Direct |
| CD143A-SR70 | Bourns Inc. | 0 | CD143A-SR70CT-ND | $11.99000 | Similar |
| SR70-02CTG | Littelfuse Inc. | 0 | F5915CT-ND | $4.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.84732 | $8,541.96 |
| 6,000 | $2.69231 | $16,153.86 |
| 9,000 | $2.54953 | $22,945.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.24900 | $62.49 |
| 100 | $4.50350 | $450.35 |
| 500 | $3.65500 | $1,827.50 |
| 1,000 | $3.27156 | $3,271.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $6.24900 | $62.49 |
| 100 | $4.50350 | $450.35 |
| 500 | $3.65500 | $1,827.50 |
| 1,000 | $3.22261 | $3,222.61 |



