Diode 400 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SFM16PL-TP

DigiKey Part Number
SFM16PL-TPMSTR-ND - Tape & Reel (TR)
SFM16PL-TPMSCT-ND - Cut Tape (CT)
SFM16PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFM16PL-TP
Description
DIODE STANDARD 400V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50900$15.09
100$0.94310$94.31
500$0.69624$348.12
1,000$0.61621$616.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52929$1,323.23
5,000$0.47540$2,377.00
7,500$0.44792$3,359.40
12,500$0.41701$5,212.62
17,500$0.39869$6,977.07
25,000$0.38088$9,522.00
62,500$0.34178$21,361.25
125,000$0.31762$39,702.50
250,000$0.30594$76,485.00
Manufacturers Standard Package