
MSJP20N65A-BP | |
|---|---|
DigiKey Part Number | 353-MSJP20N65A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MSJP20N65A-BP |
Description | N-CHANNEL MOSFET,TO-220AB(H) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 151W Through Hole TO-220AB (H) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1860 pF @ 25 V |
FET Type | Power Dissipation (Max) 151W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB (H) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.31000 | $36.31 |
| 50 | $18.64060 | $932.03 |
| 100 | $16.93540 | $1,693.54 |
| 500 | $13.94630 | $6,973.15 |
| 1,000 | $12.98662 | $12,986.62 |
| 2,000 | $12.74766 | $25,495.32 |

