


ESD5V0D7-TP-HF | |
|---|---|
DigiKey Part Number | ESD5V0D7-TP-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0D7-TP-HF |
Description | TVS DIODE 5VWM 13.3VC SOD723 |
Customer Reference | |
Detailed Description | 13.3V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 117W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 65pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-723 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |

