SZ1SMB22CAT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3,000
Unit Price: $2.86000
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB22CAT3G

DigiKey Part Number
F11554TR-ND - Tape & Reel (TR)
F11554CT-ND - Cut Tape (CT)
F11554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB22CAT3G
Description
TVS DIODE 22VWM 35.5VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
390pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
35.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
16.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ22CAHEaton - Electronics Division3,000283-SMBJ22CAHCT-ND$2.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.92400$39.24
100$2.53730$253.73
500$1.93356$966.78
1,000$1.74592$1,745.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.37565$3,439.12
5,000$1.28725$6,436.25
Manufacturers Standard Package