PICOASMDC110S-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOASMDC110S-2

DigiKey Part Number
18-PICOASMDC110S-2TR-ND - Tape & Reel (TR)
18-PICOASMDC110S-2CT-ND - Cut Tape (CT)
18-PICOASMDC110S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOASMDC110S-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
170 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
6V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
1.1 A
Package / Case
0805 (2012 Metric), Concave
Current - Trip (It)
2.2 A
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Current - Max
40 A
Thickness (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PICOSMDC110S-2Littelfuse Inc.0PICOSMDC110S-2CT-ND$6.45000Parametric Equivalent
RF5055-000Littelfuse Inc.018-RF5055-000TR-ND$0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
5$7.13000$35.65
10$6.51900$65.19
50$5.29320$264.66
100$4.84530$484.53
250$4.31488$1,078.72
500$3.95378$1,976.89
1,000$3.62343$3,623.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.67710$8,031.30
6,000$2.59440$15,566.40
Manufacturers Standard Package