Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MINISMDC050F-02 | |
|---|---|
DigiKey Part Number | MINISMDC050F-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDC050F-02 |
Description | PTC RESET FUSE 24V 500MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 1 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINIASMDC050F-2 | Littelfuse Inc. | 0 | MINIASMDC050F-2CT-ND | $4.81000 | Parametric Equivalent |
| MINISMDC050F-2 | Littelfuse Inc. | 0 | MINISMDC050F-2CT-ND | $3.75000 | Parametric Equivalent |
| 0ZCG0050AF2C | Bel Fuse Inc. | 0 | 5923-0ZCG0050AF2CCT-ND | $1.63000 | Parametric Equivalent |



